The Omron G7L-2A-TUB relay features a DPST-NO contact arrangement with a 2 Form A contact form. It operates at 200 to 240 VAC with a coil current of 8.5 to 10.2 mA. The relay has a maximum pick-up voltage of 150 VAC and a minimum dropout voltage of 32 VAC. It can switch up to 250 VAC and 25 A. The relay is flange mount with a quick connect termination style and six terminals. It has a non-latching relay construction with an operate time of 30 ms. The relay is rated for operation between -25°C and 60°C.
Omron G7L-2A-TUB 200/240 VAC technical specifications.
| Contact Arrangement | DPST-NO |
| Contact Form | 2 Form A |
| AC Coil Voltage | 200|240V |
| Coil Current | 8.5 to 10.2mA |
| Maximum Pick-Up Voltage | 150VAC |
| Minimum Dropout Voltage | 32VAC |
| Maximum AC Switching Voltage | 250V |
| Maximum Switching Current | 25A |
| Mounting | Flange Mount |
| Termination Style | Quick Connect |
| Number of Terminals | 6 |
| Relay Construction | Non-Latching |
| Operate Time | 30ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 60°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.