
The G7L-2A-TUB-80-CBDC48 relay is a general-purpose relay with a non-latching coil type and a silver, tin, cadmium contact material. It has a maximum operating temperature of 60°C and a minimum operating temperature of -25°C. The relay can handle a maximum current rating of 25A and a maximum voltage rating of 250V AC. It has a power consumption of 1.9W and a package quantity of 20 in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron G7L-2A-TUB-80-CBDC48 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Current | 40mA |
| Coil Resistance | 1.22kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 25A |
| Contact Material | Silver, Tin, Cadmium |
| Max Current Rating | 25A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Brackets, Chassis Mount |
| Operate Time | 30ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Power Consumption | 1.9W |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 30ms |
| Series | G7L |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| Weight | 3.527396oz |
| RoHS | Compliant |
Download the complete datasheet for Omron G7L-2A-TUB-80-CBDC48 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.