
General purpose DPST power relay with a 25A contact current rating and 250V AC voltage rating. Features a 24V DC coil with 79mA coil current, 303 Ohm coil resistance, and 1.9W power consumption. Operates within a -25°C to 60°C temperature range with 30ms operate and release times. Contact material is Silver, Tin, Cadmium, and termination is via quick connect. Mounts to brackets or chassis.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron G7L-2A-TUB-CB-DC24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Current | 79mA |
| Coil Resistance | 303R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 25A |
| Contact Material | Silver, Tin, Cadmium |
| Depth | 33.5mm |
| Lead Free | Lead Free |
| Length | 68.5mm |
| Max Current Rating | 25A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Brackets, Chassis Mount |
| Operate Time | 30ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Power Consumption | 1.9W |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 30ms |
| RoHS Compliant | Yes |
| Series | G7L |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Omron G7L-2A-TUB-CB-DC24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
