
The G7L Series General Purpose DPST Power Relay is a non-latching electromechanical relay with a coil current rating of 317mA and a coil resistance of 18.9 ohms. It has a contact current rating of 25A and is designed for use with a DC voltage of 6V. The relay is mounted via a chassis mount and has a maximum operating temperature of 60°C and a minimum operating temperature of -25°C. It has a quick connect termination and a weight of 3.527396 ounces.
Checking distributor stock and pricing after the page loads.
| Coil Current | 317mA |
| Coil Resistance | 18.9R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 25A |
| Contact Material | Tin, Silver |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Operate Time | 30ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 30ms |
| Series | G7L |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| Weight | 3.527396oz |
| RoHS | Compliant |