Power Relay 24VDC 25A DPST-NO(68.5x33.5x47)mm Bracket
Checking distributor stock and pricing after the page loads.
| Contact Arrangement | DPST-NO |
| Contact Form | 2 Form A |
| DC Coil Voltage | 24V |
| Coil Current | 79mA |
| Coil Resistance | 303Ohm |
| Maximum Pick-Up Voltage | 18VDC |
| Minimum Dropout Voltage | 3.6VDC |
| Maximum AC Switching Voltage | 250V |
| Maximum Switching Current | 25A |
| Mounting | Bracket Mount |
| Termination Style | Quick Connect |
| Number of Terminals | 6 |
| Relay Construction | Non-Latching |
| Operate Time | 30ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 60°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |