
General purpose DPST power relay with a 25A contact current rating and 250VAC voltage rating. Features a 240VAC coil voltage, 10.2mA coil current, and 2.5W power consumption. Operates within a -25°C to 60°C temperature range with 30ms operate and release times. Mounts via brackets or chassis, utilizing quick connect termination. Approvals include UL, CSA, and CE.
Omron G7L-2A-TUB-J-CB-AC200/240 technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | 200 |
| Coil Current | 10.2mA |
| Coil Resistance | 21kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 240V |
| Contact Current Rating | 25A |
| Contact Material | Silver, Tin, Cadmium |
| Current Rating | 25A |
| Depth | 33.5mm |
| Height | 53mm |
| Lead Free | Lead Free |
| Length | 52.5mm |
| Max Current Rating | 25A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Brackets, Chassis Mount, Panel |
| Operate Time | 30ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Power Consumption | 2.5W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Relay Type | General Purpose |
| Release Time | 30ms |
| Series | G7L |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 250V |
| Weight | 3.527396oz |
| Width | 33.5mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G7L-2A-TUB-J-CB-AC200/240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.