
General purpose electromechanical relay featuring a 12VDC coil with 1.9W power consumption and 75 Ohm resistance. This DPST-NO relay offers a 25A contact current rating with silver, tin, and cadmium contact material, suitable for AC voltage ratings up to 250V. Designed for general purpose applications, it includes bracket mounting and quick connect termination. Operating within a temperature range of -25°C to 60°C, this relay boasts a mechanical life of 100,000 hours and is UL, CSA, and CE approved.
Omron G7L-2A-TUB-J-CB-DC12 technical specifications.
| Application(s) | GENERAL PURPOSE |
| Approvals | UL, CSA, CE |
| Coil Current | 158mA |
| Coil Power | 1.9W |
| Coil Resistance | 75R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 25A |
| Contact Material | Silver, Tin, Cadmium |
| Current Rating | 25A |
| Depth | 33.5mm |
| Height | 53mm |
| Lead Free | Lead Free |
| Length | 68.5mm |
| Life (Hours) | 100000Hour |
| Max Current Rating | 25A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Brackets, Chassis Mount, Panel, Flanges |
| Operate Time | 30ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Power Consumption | 1.9W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 30ms |
| Series | G7L |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 12V |
| Weight | 3.527396oz |
| Width | 33.5mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G7L-2A-TUB-J-CB-DC12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
