
General purpose electromechanical power relay featuring a 24VDC coil with 303 Ohm resistance and 79mA coil current. DPST-NO contacts rated for 25A at 250VAC, with silver, tin, and cadmium contact material. Operates within a -25°C to 60°C temperature range, offering 30ms operate and release times. Mounting options include brackets and chassis mount, with quick connect termination. Lead-free construction and UL, CSA, CE approvals.
Omron G7L-2A-TUB-J-CB-DC24 technical specifications.
| Approvals | UL, CSA, CE |
| Coil Current | 79mA |
| Coil Resistance | 303R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 25A |
| Contact Material | Silver, Tin, Cadmium |
| Current Rating | 25A |
| Depth | 33.5mm |
| Height | 53mm |
| Lead Free | Lead Free |
| Length | 52.5mm |
| Max Current Rating | 25A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Brackets, Chassis Mount, Panel |
| Operate Time | 30ms |
| Packaging | Bulk |
| Power Consumption | 1.9W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 30ms |
| Series | G7L |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 24V |
| Width | 33.5mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G7L-2A-TUB-J-CB-DC24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
