The G7L-2A-TUB VDC24 is a DPST-NO electromechanical relay with a contact arrangement of DPST-NO and a contact form of 2 Form A. It operates at a DC coil voltage of 24VDC and a coil current of 79mA with a coil resistance of 303 Ohms. The relay has a maximum pick-up voltage of 18VDC and a minimum dropout voltage of 3.6VDC. It can handle a maximum AC switching voltage of 250V and a maximum switching current of 25A. The relay is mounted via a bracket mount and has a termination style of 0.25Quick Connect with 6 terminals. It features a non-latching relay construction with an operate time of 30ms and does not include a coil suppression diode or push to test button. The relay operates within a temperature range of -25°C to 60°C.
Checking distributor stock and pricing after the page loads.
| Contact Arrangement | DPST-NO |
| Contact Form | 2 Form A |
| DC Coil Voltage | 24V |
| Coil Current | 79mA |
| Coil Resistance | 303Ohm |
| Maximum Pick-Up Voltage | 18VDC |
| Minimum Dropout Voltage | 3.6VDC |
| Maximum AC Switching Voltage | 250V |
| Maximum Switching Current | 25A |
| Mounting | Bracket Mount |
| Termination Style | 0.25Quick Connect |
| Number of Terminals | 6 |
| Relay Construction | Non-Latching |
| Operate Time | 30ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 60°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |