
DPDT power relay with a 6VDC coil voltage and 2A coil current, featuring a 25A contact current rating and silver/tin contact material. This general-purpose relay offers a 30ms operate and release time, with a power consumption of 1.9W. Mounting options include flanges, chassis, and panel, with quick connect termination. Operating temperature range is -25°C to 60°C.
Checking distributor stock and pricing after the page loads.
| Application(s) | GENERAL PURPOSE |
| Coil Current | 317mA |
| Coil Resistance | 18.9R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 25A |
| Contact Material | Silver, Tin |
| Depth | 33.5mm |
| Height | 47mm |
| Length | 50.5mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | Flanges, Chassis Mount, Panel |
| Operate Time | 30ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Power Consumption | 1.9W |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 30ms |
| RoHS Compliant | Yes |
| Series | G7L |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| Weight | 3.527396oz |
| Width | 33.5mm |
| RoHS | Compliant |