Power/Signal Relay, 2 Form A, DPST, 26.4VDC (Coil), 25A (Contact), 1000VDC (Contact), DC Input, Random, DC Output,
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |