
The Omron G7L2ATUB80ACBAC200240 is a general purpose power relay with a DPST throw configuration, rated for 25A and 240V AC. It features a non-latching coil with a resistance of 21kΩ and an operating temperature range of -25°C to 60°C. The relay is designed for chassis mount and has a quick connect termination. It is suitable for use in a variety of applications, including industrial control systems and automation equipment.
Omron G7L2ATUB80ACBAC200240 technical specifications.
| Coil Current | 10.2mA |
| Coil Resistance | 21kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 240V |
| Contact Current Rating | 25A |
| Contact Material | Silver, Tin |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | Brackets, Chassis Mount |
| Operate Time | 30ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 30ms |
| Series | G7L |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| Weight | 3.527396oz |
| RoHS | Compliant |
Download the complete datasheet for Omron G7L2ATUB80ACBAC200240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
