
Safety Relays Safety Relay 3PST-NO 3PST-NC
Checking distributor stock and pricing after the page loads.
| Coil Current | 30mA |
| Coil Power | 800mW |
| Coil Resistance | 800R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 10A |
| Depth | 22.5mm |
| Height | 37mm |
| Length | 62mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Socketable, PCB |
| Operate Time | 50ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | Safety RELAY |
| Release Time | 50ms |
| Series | G7S-E |
| Termination | Plug |
| Throw Configuration | 3PST, 6PST |
| RoHS | Compliant |
