
The Omron G7S-3A3B-EDC24V is a 6-channel relay with a contact current rating of 6A and a coil voltage of 24V DC. It features a silver contact material and a 3PST throw configuration with a release time of 50ms. The relay is designed for panel mount applications and has a maximum operating temperature of 70°C and a minimum operating temperature of -10°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron G7S-3A3B-EDC24V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Power | 800mW |
| Coil Resistance | 800R |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 6A |
| Contact Material | Silver |
| Height | 62mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Number of Poles | 6 |
| Reach SVHC Compliant | Unknown |
| Release Time | 50ms |
| Throw Configuration | 3PST |
| Width | 22.5mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G7S-3A3B-EDC24V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
