Omron G7S-3A3BDC24 technical specifications.
| Coil Current | 30mA |
| Coil Power | 800mW |
| Coil Resistance | 800R |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 6A |
| Contact Material | Gold, Silver |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 24V |
| Mount | Socketable, Through Hole |
| Operate Time | 50ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Release Time | 50ms |
| Series | G7S |
| Termination | Plug |
| Throw Configuration | 3PST, 6PST |
| RoHS | Compliant |
Download the complete datasheet for Omron G7S-3A3BDC24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
