Omron G7S-4A2B-EDC24V technical specifications.
| Coil Power | 800mW |
| Coil Resistance | 800R |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 6A |
| Contact Material | Silver |
| Height | 62mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Number of Poles | 6 |
| Reach SVHC Compliant | Unknown |
| Release Time | 50ms |
| Throw Configuration | DPST |
| Width | 22.5mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G7S-4A2B-EDC24V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
