
This safety relay features a 24V DC coil with 30mA current, 800mW power, and 800Ω resistance. It offers a 6A contact current rating with gold and silver contact material, and a maximum current rating of 10A. The relay operates within a temperature range of -10°C to 70°C, with AC voltage ratings up to 250V and DC voltage ratings up to 24V. Mounting options include socketable, through hole, and plug-in, with a plug termination. It boasts a 50ms operate and release time, and a 6PST throw configuration.
Omron G7S-4A2BDC24 technical specifications.
| Coil Current | 30mA |
| Coil Power | 800mW |
| Coil Resistance | 800R |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 6A |
| Contact Material | Gold, Silver |
| Height | 37mm |
| Lead Free | Lead Free |
| Length | 62mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 24V |
| Mount | Socketable, Through Hole, Plug-In |
| Operate Time | 50ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Relay Type | Safety RELAY |
| Release Time | 50ms |
| RoHS Compliant | Yes |
| Series | G7S |
| Termination | Plug |
| Throw Configuration | DPST, 4PST, 6PST |
| Width | 22.5mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G7S-4A2BDC24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.