High-performance electromechanical power relay featuring a 24VDC coil with 800mW power consumption and 800 Ohm resistance. This safety relay offers a 10A contact current rating and a 6-pole configuration with DPST and 4PST/6PST throw options. Designed for socketable or PCB mounting with THT termination, it operates within a -25°C to 70°C temperature range and boasts a mechanical life of 1,000,000 hours. Dimensions are 62x22.5x37mm.
Omron G7S4A2BEDC24 technical specifications.
| Coil Current | 30mA |
| Coil Power | 800mW |
| Coil Resistance | 800R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 10A |
| Depth | 22.5mm |
| Height | 37mm |
| Length | 62mm |
| Life (Hours) | 1000000Hour |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Socketable, PCB |
| Number of Poles | 6 |
| Operate Time | 50ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Relay Type | Safety RELAY |
| Release Time | 50ms |
| Series | G7S-E |
| Termination | Plug |
| Throw Configuration | DPST, 4PST, 6PST |
| Width | 22.5mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G7S4A2BEDC24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.