Omron G7SA-2A2BDC24 technical specifications.
| Approvals | UL, CSA, VDE |
| Coil Current | 20.83mA |
| Coil Resistance | 1.152kR |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 6A |
| Depth | 13mm |
| Height | 24mm |
| Length | 40mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | PCB, Through Hole |
| Number of Poles | 4 |
| Operate Time | 20ms |
| Termination | PC Pin |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 250V |
| Width | 13mm |
| RoHS | Not Compliant |
Download the complete datasheet for Omron G7SA-2A2BDC24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
