
The G7SA-2A2BDC48 is a 4-form-A relay with a 48V DC coil, capable of handling 7.5mA of current and 360mW of power. It features a contact current rating of 6A and a contact material of gold and silver. The relay operates within a temperature range of -40°C to 85°C and has a operate time of 20ms and a release time of 10ms. It is available in a socketable mount and packaged in a rail/Tube configuration.
Checking distributor stock and pricing after the page loads.
| Coil Current | 7.5mA |
| Coil Power | 360mW |
| Coil Resistance | 6.4kR |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 6A |
| Contact Material | Gold, Silver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Socketable |
| Operate Time | 20ms |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Release Time | 10ms |
| Series | G7SA |
| Termination | Plug |
| Throw Configuration | 4PST |
| RoHS | Not Compliant |
