
RELAY SAFETY 4PST 6A 110V
Checking distributor stock and pricing after the page loads.
| Coil Current | 3.8mA |
| Coil Power | 420mW |
| Coil Resistance | 28.8kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 110V |
| Contact Current Rating | 6A |
| Contact Material | Gold, Silver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Socketable |
| Operate Time | 20ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | Safety RELAY |
| Release Time | 10ms |
| Series | G7SA |
| Termination | Plug |
| Throw Configuration | 4PST |
| RoHS | Not Compliant |
