
RELAY SAFETY 4PST 6A 12V
Checking distributor stock and pricing after the page loads.
| Coil Current | 30mA |
| Coil Power | 360mW |
| Coil Resistance | 400R |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 6A |
| Contact Material | Gold, Silver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Socketable |
| Operate Time | 20ms |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Release Time | 10ms |
| Resistance | 400R |
| Series | G7SA |
| Termination | Plug |
| Throw Configuration | 4PST |
| RoHS | Compliant |
