
General purpose power relay featuring a 24 VDC coil voltage and 6A contact current rating. This non-latching relay offers a 3PST-NO and SPST-NC throw configuration with gold and silver contact material. Operating across a wide temperature range of -40°C to 85°C, it supports solder termination and is mountable via socketable, PCB, or through-hole methods. Approvals include UL, CSA, and VDE.
Omron G7SA-3A1BDC24 technical specifications.
| Approvals | UL, CSA, VDE |
| Coil Current | 20.83mA |
| Coil Power | 360mW |
| Coil Resistance | 1.6kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 6A |
| Contact Material | Gold, Silver |
| Current Rating | 6A |
| Depth | 13mm |
| Length | 40mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Socketable, PCB, Through Hole |
| Operate Time | 20ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | G7SA |
| Termination | Solder |
| Throw Configuration | SPST, 3PST, 4PST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 24V |
| Weight | 22g |
| RoHS | Compliant |
Download the complete datasheet for Omron G7SA-3A1BDC24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
