
Safety power relay featuring a 3 normally open (NO) and 1 normally closed (NC) contact configuration. Rated for 6A at 250VAC, with a maximum DC voltage rating of 125V and AC voltage rating of 380V. Operates with a 24VDC coil, drawing 20.8mA with 500mW coil power and 1.15kR coil resistance. Offers a 20ms operate time and 10ms release time, with a wide operating temperature range of -40°C to 85°C. Mountable via socket, PCB, or through-hole with solder termination. Approvals include UL, CSA, and VDE.
Omron G7SA-3A3BDC24 technical specifications.
| Approvals | UL, CSA, VDE |
| Coil Current | 20.8mA |
| Coil Power | 500mW |
| Coil Resistance | 1.15kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 6A |
| Current Rating | 6A |
| Height | 24mm |
| Lead Free | Lead Free |
| Length | 50mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Socketable, PCB, Through Hole |
| Operate Time | 20ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Relay Type | Safety RELAY |
| Release Time | 10ms |
| Series | G7SA |
| Termination | Solder |
| Throw Configuration | 3PST, 6PST |
| Voltage Rating (AC) | 380V |
| Weight | 25g |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G7SA-3A3BDC24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
