
The G7SA-4A2BDC110 is a safety relay from Omron with a non-latching coil type, rated for 110V DC and 5.3mA coil current. It has a contact current rating of 6A and a maximum operating temperature of 85°C. The relay is socketable and has a plug termination. It features a 6PST throw configuration and a release time of 10ms, with an operate time of 20ms.
Omron G7SA-4A2BDC110 technical specifications.
| Coil Current | 5.3mA |
| Coil Power | 580mW |
| Coil Resistance | 20.9kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 110V |
| Contact Current Rating | 6A |
| Contact Material | Gold, Silver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Socketable |
| Operate Time | 20ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | Safety RELAY |
| Release Time | 10ms |
| Series | G7SA |
| Termination | Plug |
| Throw Configuration | 6PST |
| RoHS | Not Compliant |
No datasheet is available for this part.
