
Safety power relay featuring 4 normally open and 2 normally closed contacts. Rated for 6A switching current and 250VAC maximum voltage, with a 125VDC maximum voltage rating. Coil operates at 24VDC with 20.8mA current and 500mW power consumption. Contact material includes gold and silver for reliable switching. Approvals include UL, CSA, and VDE. Mountable via socket, PCB, or through-hole termination.
Omron G7SA-4A2BDC24 technical specifications.
| Approvals | UL, CSA, VDE |
| Coil Current | 20.8mA |
| Coil Power | 500mW |
| Coil Resistance | 1.15kR |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 6A |
| Contact Material | Gold, Silver |
| Current Rating | 6A |
| Height | 24mm |
| Lead Free | Lead Free |
| Length | 50mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Socketable, PCB, Through Hole |
| Number of Contacts | 6 |
| Operate Time | 20ms |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Release Time | 10ms |
| Series | G7SA |
| Switching Current | 6A |
| Termination | Plug |
| Throw Configuration | 6PST, DPST, 4PST |
| Voltage Rating (AC) | 380V |
| DC Rated Voltage | 30V |
| Weight | 25g |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G7SA-4A2BDC24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.