The G7Z Series relay from Omron features a 24V DC coil with a current rating of 154mA and a power rating of 3.7W. It has a contact current rating of 40A and uses silver as the contact material. The relay operates within a temperature range of -25°C to 60°C and has a switching time of 50ms for both operate and release. It is available in bulk packaging with a chassis mount termination via screw.
Checking distributor stock and pricing after the page loads.
| Coil Current | 154mA |
| Coil Power | 3.7W |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 40A |
| Contact Material | Silver |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Operate Time | 50ms |
| Packaging | Bulk |
| Release Time | 50ms |
| Series | G7Z |
| Termination | Screw |
| Throw Configuration | 4PST |
| RoHS | Not Compliant |