
The Omron G7Z Series relay is a 12V DC, 40A contact rating electromechanical relay with a non-latching coil type. It has a silver contact material and is rated for 480V AC maximum voltage. The relay is chassis mountable and can be DIN rail mounted. It operates within a temperature range of -25°C to 60°C and is compliant with RoHS regulations. The relay has a 3.7W power consumption and a 50ms operate and release time.
Omron G7Z-2A2B-20ZDC12 technical specifications.
| Coil Current | 308mA |
| Coil Power | 3.7W |
| Coil Resistance | 39R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 40A |
| Contact Material | Silver |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 480V |
| Mount | Chassis Mount, DIN Rail |
| Operate Time | 50ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 3.7W |
| Release Time | 50ms |
| RoHS Compliant | Yes |
| Series | G7Z |
| Termination | Screw |
| Throw Configuration | DPST, 4PST |
| RoHS | Compliant |
Download the complete datasheet for Omron G7Z-2A2B-20ZDC12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
