DPST, 4PST power relay featuring a 24VDC non-latching coil with 154mA current, 3.7W power consumption, and 156Ω resistance. Offers a 40A contact current rating with Silver, Tin contact material and a maximum AC voltage rating of 480V. Operates within a temperature range of -25°C to 60°C, with operate and release times of 50ms. Designed for chassis or DIN rail mounting with screw termination.
Checking distributor stock and pricing after the page loads.
| Application(s) | POWER |
| Coil Current | 154mA |
| Coil Power | 3.7W |
| Coil Resistance | 156R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 40A |
| Contact Material | Silver, Tin |
| Depth | 45mm |
| Height | 92mm |
| Length | 62mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 480V |
| Mount | Chassis Mount, DIN Rail |
| Operate Time | 50ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 3.7W |
| Release Time | 50ms |
| RoHS Compliant | Yes |
| Series | G7Z |
| Termination | Screw |
| Throw Configuration | DPST, 4PST |
| RoHS | Compliant |
