RELAY GEN PURPOSE 4PST 40A 12V
Checking distributor stock and pricing after the page loads.
| Coil Current | 308mA |
| Coil Power | 3.7W |
| Coil Resistance | 39R |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 40A |
| Contact Material | Silver |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Operate Time | 50ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Release Time | 50ms |
| RoHS Compliant | No |
| Termination | Screw |
| Throw Configuration | 4PST |
| RoHS | Not Compliant |