12VDC non-latching power relay featuring a 40A contact current rating and Silver, Tin contact material. This general-purpose relay offers a 4PST, SPST throw configuration and a 480V AC maximum voltage rating. With a 3.7W coil power and 308mA coil current, it operates within a temperature range of -25°C to 60°C. Termination is via screw, and mounting options include brackets, chassis, and DIN rail.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron G7Z-4A-11ZDC12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Application(s) | POWER |
| Coil Current | 308mA |
| Coil Power | 3.7W |
| Coil Resistance | 39R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 40A |
| Contact Material | Silver, Tin |
| Depth | 45mm |
| Height | 84mm |
| Length | 62mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 480V |
| Mount | Brackets, Chassis Mount, DIN Rail |
| Operate Time | 50ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 3.7W |
| Release Time | 50ms |
| RoHS Compliant | Yes |
| Series | G7Z |
| Termination | Screw |
| Throw Configuration | 4PST, SPST |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G7Z-4A-11ZDC12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.