
General purpose power relay featuring a 4PST (4 Form X) contact configuration and a 40A contact current rating. Operates with a 24VDC non-latching coil, drawing 154mA and consuming 3.7W. Contact material is silver/tin, suitable for AC voltage ratings up to 480V. Mounting options include DIN rail and chassis mount with screw termination. Operating temperature range is -25°C to 60°C.
Omron G7Z-4A-11ZDC24 technical specifications.
| Application(s) | POWER |
| Coil Current | 154mA |
| Coil Power | 3.7W |
| Coil Resistance | 156R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 40A |
| Contact Material | Silver, Tin |
| Depth | 45mm |
| Height | 60mm |
| Length | 62mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 480V |
| Mount | DIN Rail, Chassis Mount |
| Operate Time | 50ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 3.7W |
| Relay Type | General Purpose |
| Release Time | 50ms |
| RoHS Compliant | Yes |
| Series | G7Z |
| Termination | Screw |
| Throw Configuration | 4PST, SPST |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G7Z-4A-11ZDC24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
