Omron G7Z-4A-20Z DC24 technical specifications.
| Contact Arrangement | 4PST-NO |
| Contact Form | 4 Form A |
| DC Coil Voltage | 24V |
| Coil Current | 154mA |
| Coil Resistance | 156Ohm |
| Maximum Pick-Up Voltage | 18VDC |
| Minimum Dropout Voltage | 2.4VDC |
| Maximum AC Switching Voltage | 480V |
| Maximum Switching Current | 40A |
| Mounting | DIN Rail |
| Termination Style | Screw Terminal |
| Relay Construction | Non-Latching |
| Operate Time | 50ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 60°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Omron G7Z-4A-20Z DC24 to view detailed technical specifications.
No datasheet is available for this part.