General purpose power relay featuring a 12V DC non-latching coil with 308mA coil current and 3.7W coil power. Offers a 40A contact current rating with tin/silver contact material, suitable for demanding power applications. Designed for chassis, panel, or DIN rail mounting with screw termination. Operates within a -25°C to 60°C temperature range and boasts a mechanical life of 100,000 hours. AC voltage rating up to 480V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron G7Z-4A-20ZDC12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Application(s) | POWER |
| Coil Current | 308mA |
| Coil Power | 3.7W |
| Coil Resistance | 39R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 40A |
| Contact Material | Tin, Silver |
| Depth | 45mm |
| Height | 60mm |
| Length | 62mm |
| Life (Hours) | 100000Hour |
| Max Current Rating | 40A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 480V |
| Mount | Chassis Mount, Panel, DIN Rail |
| Operate Time | 50ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 3.7W |
| Relay Type | General Purpose |
| Release Time | 50ms |
| RoHS Compliant | Yes |
| Series | G7Z |
| Termination | Screw |
| Throw Configuration | 4PST, SPST, DPST |
| RoHS | Compliant |
Download the complete datasheet for Omron G7Z-4A-20ZDC12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
