Electromechanical Relay 12VDC 100Ohm 20A SPST-NO(22.5x15x25)mm Plug-In Micro ISO Relay
Checking distributor stock and pricing after the page loads.
| Type | Micro ISO Relay |
| Contact Arrangement | SPST-NO |
| Max Current Rating | 20A |
| Termination Style | Solder Lug |
| Number of Terminals | 4 |
| DC Coil Voltage | 12V |
| Maximum Pick-Up Voltage | 7VDC |
| Coil Current | 120mA |
| Coil Resistance | 100Ohm |
| Maximum DC Switching Voltage | 16V |
| Mounting | Plug-In |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2002/95/EC |