Sign in to ask questions about the Omron G8H-1C4T-R-DC12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron G8H-1C4T-R-DC12 technical specifications.
| Coil Current | 120mA |
| Coil Power | 1.44W |
| Coil Resistance | 100R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver |
| Depth | 15mm |
| Lead Free | Lead Free |
| Length | 22.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Socketable |
| Operate Time | 20ms |
| Package Quantity | 600 |
| Packaging | Bulk |
| Power Consumption | 1.44W |
| Release Time | 10ms |
| RoHS Compliant | No |
| Series | G8H |
| Termination | Plug |
| Throw Configuration | SPDT |
| Width | 15.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Omron G8H-1C4T-R-DC12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.