The Omron G8H-1C7T-RB DC12 is a 12V SPDT automotive relay with a maximum current rating of 20 amps in the normally open position and 10 amps in the normally closed position. It features a 5-pin solder lug termination style and a plug-in mounting configuration. The relay operates within a temperature range of -40 to 125°C and has a maximum DC switching voltage of 16 volts.
Checking distributor stock and pricing after the page loads.
| Type | Automotive Relay |
| Contact Arrangement | SPDT |
| Max Current Rating | 20(NO)/10(NC)A |
| Termination Style | Solder Lug |
| Number of Terminals | 5 |
| DC Coil Voltage | 12V |
| Maximum Pick-Up Voltage | 8VDC |
| Coil Current | 120mA |
| Coil Resistance | 100Ohm |
| Maximum DC Switching Voltage | 16V |
| Mounting | Plug-In |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2002/95/EC |