
The G8HE-1A7T-R-DC12 is a 12V non-latching relay coil with a coil current rating of 141mA and a power dissipation of 1.6W. It has a silver contact material and a contact current rating of 40A. The relay is socketable and has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a operate time of 20ms and a release time of 20ms.
Omron G8HE-1A7T-R-DC12 technical specifications.
| Coil Current | 141mA |
| Coil Power | 1.6W |
| Coil Resistance | 85R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 40A |
| Contact Material | Silver |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Socketable |
| Operate Time | 20ms |
| Packaging | Bulk |
| Release Time | 20ms |
| Series | G8HE |
| Termination | Plug |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Omron G8HE-1A7T-R-DC12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
