
This Omron G8HE-1C7T-R-DC12 relay is a non-latching type with a coil voltage of 12V DC and a maximum operating temperature of 125°C. It has a contact current rating of 1A and a maximum voltage rating of 16V DC. The relay is socketable and plug-in, with a mounting style of socket. It has a operate time and release time of 20ms each.
Omron G8HE-1C7T-R-DC12 technical specifications.
| Coil Current | 96.77mA |
| Coil Power | 1.6W |
| Coil Resistance | 124R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 1A |
| Contact Material | Tin, Silver, Cadmium |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 16V |
| Mount | Socketable, Plug-In |
| Mounting Style | SOCKET |
| Operate Time | 20ms |
| Package Quantity | 600 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | Automotive |
| Release Time | 20ms |
| Series | G8HE |
| Termination | Plug |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Omron G8HE-1C7T-R-DC12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
