Omron G8HN-1C2T-R-DC12 technical specifications.
| Coil Current | 109mA |
| Coil Resistance | 110R |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 30A |
| Contact Material | Tin, Silver |
| Current Rating | 1A |
| Height | 26.6mm |
| Lead Free | Lead Free |
| Length | 22.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 16V |
| Mount | Plug-In |
| Power Consumption | 1.309W |
| Reach SVHC Compliant | Unknown |
| Series | G8HN |
| Termination | PCB |
| Throw Configuration | SPDT |
| Width | 15.2mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G8HN-1C2T-R-DC12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
