The Omron G8HN-1C4T-RJ DC24V is a general purpose relay with a SPDT contact arrangement, rated for 10A on the normally open contact and 5A on the normally closed contact. It has a plug-in mounting style and can operate over a temperature range of -40 to 100°C. The relay has a maximum pick-up voltage of 16VDC and a coil current of 76.16mA. It is designed for use with a DC coil voltage of 24V.
Checking distributor stock and pricing after the page loads.
| Type | General Purpose Relay |
| Contact Arrangement | SPDT |
| Max Current Rating | 10(NO)/5(NC)A |
| Termination Style | 0.25Quick Connect |
| Number of Terminals | 5 |
| DC Coil Voltage | 24V |
| Maximum Pick-Up Voltage | 16VDC |
| Coil Current | 76.16mA |
| Coil Resistance | 315.1Ohm |
| Maximum DC Switching Voltage | 24V |
| Mounting | Plug-In |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| RoHS Version | 2002/95/EC |