The Omron G8J1C7TMFRDC12 is an automotive SPDT relay with a contact current rating of 40A and a coil voltage of 12V. It operates within a temperature range of -40°C to 125°C and features a non-latching coil type. This relay is designed for socketable, plug-in mounting and has a throw configuration of SPDT. The Omron G8J1C7TMFRDC12 is a lead-free, automotive relay suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Coil Current | 15.38mA |
| Coil Resistance | 78R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 40A |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Socketable, Plug-In |
| Operate Time | 5ms |
| Package Quantity | 240 |
| Packaging | Bulk |
| Relay Type | Automotive |
| Release Time | 4ms |
| Series | G8J |
| Termination | Plug |
| Throw Configuration | SPDT |
| Weight | 40g |
| RoHS | Not Compliant |