
Checking distributor stock and pricing after the page loads.
| Coil Resistance | 78R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 70A |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Socketable |
| Operate Time | 5ms |
| Packaging | Bulk |
| Release Time | 4ms |
| Series | G8JE |
| Termination | Plug |
| Throw Configuration | SPST |
| RoHS | Compliant |
