
SPDT automotive power relay featuring a 12VDC coil voltage and a 35A contact current rating. This non-latching relay offers a 20ms operate time and 10ms release time, with a contact material of Tin/Silver. Rated for 20A continuous current and 14VDC, it operates within a temperature range of -40°C to 125°C and boasts a mechanical life of 100,000 hours. Mounting options include socketable, socket, panel, and plug-in, with plug-in termination.
Omron G8JN-1C6T-DC12 technical specifications.
| Coil Current | 162.16mA |
| Coil Power | 1.9W |
| Coil Resistance | 74R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 35A |
| Contact Material | Tin, Silver |
| Current Rating | 20A |
| Depth | 35.5mm |
| Height | 44.7mm |
| Lead Free | Lead Free |
| Length | 35.5mm |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Socketable, Socket, Panel, Plug-In |
| Operate Time | 20ms |
| Packaging | Bulk |
| Power Consumption | 2.06W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | G8JN |
| Termination | Plug |
| Throw Configuration | SPDT |
| DC Rated Voltage | 14V |
| Weight | 34g |
| RoHS | Compliant |
Download the complete datasheet for Omron G8JN-1C6T-DC12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
