
Automotive power relay featuring a Single Pole Double Throw (SPDT) contact configuration. Rated for 35A contact current and 20A general current, with a 12VDC coil voltage. Coil specifications include 1.9W power consumption and 162.16mA coil current. Operates within a temperature range of -40°C to 125°C, offering a mechanical life of 100,000 hours. Chassis mountable with plug-in termination and a metal package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron G8JN-1C6T-F-DC12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Metal |
| Coil Current | 162.16mA |
| Coil Power | 1.9W |
| Coil Resistance | 74R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 35A |
| Contact Material | Tin, Silver |
| Current Rating | 20A |
| Depth | 35.5mm |
| Height | 44.7mm |
| Lead Free | Lead Free |
| Length | 35.5mm |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Panel, Plug-In |
| Operate Time | 20ms |
| Packaging | Bulk |
| Power Consumption | 2.06W |
| Reach SVHC Compliant | Unknown |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | G8JN |
| Termination | Plug |
| Throw Configuration | SPDT |
| Weight | 34g |
| RoHS | Compliant |
Download the complete datasheet for Omron G8JN-1C6T-F-DC12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
