
Automotive power relay featuring a Single Pole Double Throw (SPDT) configuration. Rated for 35A contact current and 20A general current, with silver tin contact material. Operates on a 12VDC coil voltage, drawing 162.16mA with 1.9W coil power and 68 ohms coil resistance. Chassis mountable with plug-in termination, offering a 20ms operate time and 10ms release time. Designed for a wide operating temperature range of -40°C to 125°C, with a mechanical life of 100,000 hours.
Sign in to ask questions about the Omron G8JN-1C6T-F-R-DC12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron G8JN-1C6T-F-R-DC12 technical specifications.
| Package/Case | Metal |
| Coil Current | 162.16mA |
| Coil Power | 1.9W |
| Coil Resistance | 68R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 35A |
| Contact Material | Tin, Silver |
| Current Rating | 20A |
| Depth | 35.5mm |
| Height | 44.7mm |
| Length | 35.5mm |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Panel, Plug-In |
| Operate Time | 20ms |
| Package Quantity | 240 |
| Packaging | Bulk |
| Power Consumption | 2.06W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | Automotive |
| Release Time | 10ms |
| RoHS Compliant | No |
| Series | G8JN |
| Termination | Plug |
| Throw Configuration | SPDT |
| Weight | 1.199315oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Omron G8JN-1C6T-F-R-DC12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
