
SPDT automotive power relay featuring a 12V DC coil with 1.9W power consumption and 680Ω resistance. Offers a robust 35A contact current rating with Tin, Silver contacts and a 20A general current rating. Designed for demanding applications with a wide operating temperature range of -40°C to 125°C and a mechanical life of 100,000 hours. Mounting options include socketable, socket, panel, and plug-in, with plug termination.
Omron G8JN-1C6T-R-DC12 technical specifications.
| Coil Current | 162.16mA |
| Coil Power | 1.9W |
| Coil Resistance | 680R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 35A |
| Contact Material | Tin, Silver |
| Current Rating | 20A |
| Depth | 35.5mm |
| Height | 44.7mm |
| Length | 35.5mm |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Socketable, Socket, Panel, Plug-In |
| Operate Time | 20ms |
| Packaging | Bulk |
| Power Consumption | 2.06W |
| Radiation Hardening | No |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | G8JN |
| Termination | Plug |
| Throw Configuration | SPDT |
| Weight | 34g |
| RoHS | Compliant |
Download the complete datasheet for Omron G8JN-1C6T-R-DC12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
