
Automotive SPDT power relay featuring a 12V DC non-latching coil with 1.9W power consumption and 76Ω resistance. This plug-in relay offers a 35A contact current rating with Tin, Silver, Cadmium contacts and a 16V DC maximum switching voltage. Designed for socket mounting, it operates within a -40°C to 125°C temperature range with a 20ms operate time and 10ms release time.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron G8JN-1C7T-D-DC12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Current | 157.9mA |
| Coil Power | 1.9W |
| Coil Resistance | 76R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 35A |
| Contact Material | Tin, Silver, Cadmium |
| Max Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 16V |
| Mount | Socketable, Plug-In |
| Mounting Style | SOCKET |
| Operate Time | 20ms |
| Package Quantity | 240 |
| Packaging | Bulk |
| Power Consumption | 1.9W |
| Radiation Hardening | No |
| Relay Type | Automotive |
| Release Time | 10ms |
| RoHS Compliant | No |
| Series | G8JN |
| Switching Voltage | 16V |
| Termination | Plug |
| Throw Configuration | SPDT |
| Weight | 34g |
| RoHS | Not CompliantNo |
Download the complete datasheet for Omron G8JN-1C7T-D-DC12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
