
SPDT automotive power relay featuring a 12VDC coil with 1.9W power consumption and 74Ω resistance. Contact rating of 35A, with a 20A current rating and tin/silver contact material. Operates within a -40°C to 125°C temperature range, offering a 20ms operate time and 10ms release time. Socketable mounting with plug termination, lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron G8JN-1C7T-DC12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Current | 162.16mA |
| Coil Power | 1.9W |
| Coil Resistance | 74R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 35A |
| Contact Material | Tin, Silver |
| Current Rating | 20A |
| Depth | 28mm |
| Height | 41mm |
| Lead Free | Lead Free |
| Length | 28mm |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Socketable, Socket, Panel, Plug-In |
| Operate Time | 20ms |
| Package Quantity | 240 |
| Packaging | Bulk |
| Power Consumption | 2.06W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | G8JN |
| Termination | Plug |
| Throw Configuration | SPDT |
| DC Rated Voltage | 14V |
| Weight | 1.199315oz |
| RoHS | Compliant |
Download the complete datasheet for Omron G8JN-1C7T-DC12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
