
Automotive power relay, SPDT, featuring a 12VDC coil with 74Ω resistance and 162.16mA coil current. Contact rating of 35A, with contact material of tin and silver, and a general current rating of 20A. Chassis mountable with quick connect termination, operating within a temperature range of -40°C to 125°C. Offers a mechanical life of 100,000 hours, with operate and release times of 20ms and 10ms respectively.
Omron G8JN-1C7T-MF-DC12 technical specifications.
| Coil Current | 162.16mA |
| Coil Power | 1.9W |
| Coil Resistance | 74R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 35A |
| Contact Material | Tin, Silver |
| Current Rating | 20A |
| Depth | 28mm |
| Height | 41mm |
| Lead Free | Lead Free |
| Length | 28mm |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Panel, Plug-In |
| Operate Time | 20ms |
| Package Quantity | 40 |
| Packaging | Bulk |
| Power Consumption | 2.06W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | G8JN |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Weight | 1.199315oz |
| Width | 28mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G8JN-1C7T-MF-DC12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
